| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 0.1@±15V |
| Minimum Dual Supply Voltage (V) | ±4 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±22 |
| Maximum Input Offset Current (uA) | 0.075@±15V |
| Maximum Input Bias Current (uA) | 0.08@±15V |
| Maximum Quiescent Current (mA) | 5.7@±15V |
| Typical Output Current (mA) | 25 |
| Typical Output Resistance (Ohm) | 70 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 500 |
| Typical Slew Rate (V/us) | 11.9@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 3.8@±15V |
| Typical Voltage Gain (dB) | 124 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.7@±15V |
| Minimum CMRR (dB) | 100 |
| Minimum CMRR Range (dB) | 95 to 105 |
| Typical Gain Bandwidth Product (MHz) | 63 |
| Typical Settling Time (ns) | 25000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |