| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.1@±15V | |
| ±4 | |
| ±15 | |
| ±22 | |
| 0.075@±15V | |
| 0.015@±15V | |
| 0.08@±15V | |
| 5.7@±15V | |
| 25 | |
| 70 | |
| Dual | |
| 500 | |
| 11.9@±15V | |
| 3.8@±15V | |
| ±1.8 | |
| 124 | |
| 1.7@±15V | |
| 100 | |
| 95 to 105 | |
| 63 | |
| 25000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier OPA37GPG4 from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4 V and maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

