| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.5um | |
| CMOS | |
| 5@5V | |
| 2.5 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.0000005@5.5V | |
| 0.00001@5.5V | |
| 0.065@5.5V | |
| Single | |
| 0.5@5.5V | |
| 35@5.5V | |
| 4(Typ) | |
| 108 | |
| 0.004@5.5V | |
| 84.44(Typ) | |
| 60 | |
| 60 to 65 | |
| 1 | |
| 7000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier OPA348AIDCKTG4 OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip. This device is made with CMOS technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

