| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 0.005@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 0.0004@5V | |
| 0.00007@5V | |
| 0.0002@5V | |
| 0.35@5V | |
| Single|Dual | |
| 1.6@5V | |
| 130 | |
| 0.02@5V | |
| 120(Typ) | |
| 110 | |
| 105 to 115 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This zero drift amplifier OPA335AIDBVT differential amplifier from Texas Instruments uses a combination of two amplifiers to amplify audio signals. It has a CMOS|rail to rail output. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

