| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Low Voltage Amplifier |
| Manufacturer Type | Low Voltage Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 1.25@5.5V |
| Minimum Single Supply Voltage (V) | 1.7 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | ±0.85 |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Maximum Input Offset Current (uA) | 0.00012@5V@-40C to 125C |
| Typical Input Bias Current (uA) | 0.0000005@5V |
| Maximum Input Bias Current (uA) | 0.00002@5V |
| Maximum Quiescent Current (mA) | 1.9@5.5V |
| Typical Output Current (mA) | 110@5.5V |
| Typical Output Resistance (Ohm) | 80 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 33@5.5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 24@5.5V |
| Input Offset Voltage Drift (uV/°C) | ±1.8 |
| Typical Voltage Gain (dB) | 125 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.02@5.5V |
| Minimum PSRR (dB) | 106.02(Typ) |
| Minimum CMRR (dB) | 85 |
| Minimum CMRR Range (dB) | 85 to 90 |
| Typical Gain Bandwidth Product (MHz) | 20 |
| Typical Settling Time (ns) | 250 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |