| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 3@5V |
| Minimum Single Supply Voltage (V) | 4 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±2 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Typical Low Level Output Voltage (V) | 0.9 |
| Typical High Level Output Voltage (V) | 4.1 |
| Typical Input Bias Current (uA) | 2@5V |
| Maximum Input Bias Current (uA) | 4.5@5V |
| Maximum Quiescent Current (mA) | 2.06@5V |
| Typical Output Current (mA) | 80@5V |
| Typical Output Resistance (Ohm) | 0.007 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 210@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 4.4@5V |
| Input Offset Voltage Drift (uV/°C) | 12 |
| Typical Inverting Input Current Noise Density (pA/rtHz) | 11.6@5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 5.1@5V |
| Minimum PSRR (dB) | 65(Typ) |
| Minimum CMRR (dB) | 51 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Settling Time (ns) | 12 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 8 |
| Lead Shape | Gull-wing |