| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 2 | |
| 1@±35V | |
| ±10 | |
| ±12|±15|±18|±24|±28 | |
| ±40 | |
| 0.00003@±35V | |
| 0.00005@±35V | |
| Dual | |
| 8@±35V | |
| 96 | |
| 95 | |
| 95 to 105 | |
| 1.6 | |
| 2000 | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 7.62(Max) |
| Package Width | 25.91(Max) |
| Package Length | 39.37(Max) |
| PCB changed | 8 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 9 | |
| Lead Shape | Through Hole |
The general purpose amplifier OPA2541BM OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of ±10 V and maximum of ±40 V. This op amp has a temperature range of -25 °C to 85 °C. This device uses dual power supplies. It has 2 channels per chip. This device utilizes bifet technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

