| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.3um | |
| CMOS | |
| 1@5V | |
| 2.2 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.0000002@5.5V | |
| 0.00001@5.5V | |
| 30 | |
| 150 | |
| Single | |
| 2@5.5V | |
| 7.5@5.5V | |
| 134 | |
| 0.002@5.5V | |
| 106.02(Typ) | |
| 70 | |
| 70 to 71 | |
| 5.5 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier OPA2377AIDGKT OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

