| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 6@5.5V | |
| 2.7 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| Single | |
| 1@5.5V | |
| 30@5.5V | |
| 124 | |
| 0.0005@5.5V | |
| 90.46(Typ) | |
| 76 | |
| 75 to 80 | |
| 1 | |
| 8000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier OPA2342UA OP amp from Texas Instruments produces a large amount of gain. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

