| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero Amplifier | |
| Zero Drift Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.005@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 0.0004@5V | |
| 0.00007@5V | |
| 0.0002@5V | |
| 0.7@5V | |
| Single|Dual | |
| 1.6@5V | |
| 130 | |
| 0.02@5V | |
| 120(Typ) | |
| 110 | |
| 105 to 115 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Think of Texas Instruments' zero drift amplifier OPA2335AIDGKR differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a CMOS|rail to rail output. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

