| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero Amplifier | |
| Zero Drift Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 0.005@5V | |
| 2.7 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 0.0004@5V | |
| 0.00007@5V | |
| 0.0002@5V | |
| 0.7@5V | |
| Single|Dual | |
| 1.6@5V | |
| 130 | |
| 0.02@5V | |
| 120(Typ) | |
| 110 | |
| 105 to 115 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
This zero drift amplifier OPA2334AIDGST differential amplifier, developed by Texas Instruments, can use both channels in order to amplify an audio signal. It has a CMOS|rail to rail output. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

