| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.075@±15V | |
| 4.5 | |
| 36 | |
| ±2.5 | |
| ±15 | |
| ±18 | |
| 0.01@±15V | |
| 0.01@±15V | |
| 7.6@±15V | |
| 45 | |
| Single|Dual | |
| 11@±15V | |
| 3.5@±15V | |
| 160 | |
| 0.4@±15V | |
| 126.02(Typ) | |
| 120 | |
| >=115 | |
| 33 | |
| 2000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier OPA2228U OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

