| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 3.5@±18V | |
| 4.5 | |
| 36 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.00002@36V | |
| 0.000002@36V | |
| 0.00002@36V | |
| 4.6@36V | |
| 30 | |
| 10 | |
| Single|Dual | |
| 20@36V | |
| 12@36V | |
| ±10 | |
| 126 | |
| 0.0008@36V | |
| 137.07(Typ) | |
| 120 | |
| >=115 | |
| 10 | |
| 880 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier OPA2141AIDGKT OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes jfet technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

