| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Cost Amplifier | |
| Low Cost Amplifier | |
| 2 | |
| 3@±15V | |
| 4.5 | |
| 36 | |
| ±2.25 | |
| ±15 | |
| ±18 | |
| 0.00005@±15V | |
| 0.000005@±15V | |
| 0.0001@±15V | |
| 0.27@±15V | |
| Single|Dual | |
| 3.5@±15V | |
| 45@±15V | |
| 94 | |
| 0.0012@±15V | |
| 80.92(Typ) | |
| 76 | |
| 75 to 80 | |
| 1 | |
| 10000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
This general purpose amplifier OPA2137P OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

