| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.125@±15V | |
| 4.5 | |
| 36 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.1@±18V | |
| 0.06@±18V | |
| 0.175@±18V | |
| 4.5@±18V | |
| 30 | |
| 5 | |
| Single|Dual | |
| 27@±18V | |
| 2@±18V | |
| ±1.5 | |
| 114 | |
| 3.2@±18V | |
| 140(Typ) | |
| 110 | |
| 105 to 115 | |
| 80 | |
| 700 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier OPA211AIDG4 OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies. This device utilizes sige bipolar technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

