| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| 2@±15V | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.000012@±15V | |
| 0.000015@±15V | |
| 10@±15V | |
| Dual | |
| 500 | |
| 2@±15V | |
| 40@±15V | |
| 125 | |
| 0.0008@±15V | |
| 82 | |
| 80 to 85 | |
| 2 | |
| 10000 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 |
This general purpose amplifier OPA2111KM OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device is made with bifet technology. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

