| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Transimpedance Amplifier | |
| 2 | |
| 2 | |
| Rail to Rail Input/Output | |
| 100 | |
| 100 to 125 | |
| 110(Typ) | |
| 60 to 75 | |
| 66 | |
| 73.98(Typ) | |
| 8@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.00005@5.5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Need to have an indication of current being drawn in parts of your circuit? Implement this transimpedance amplifier OPA1S2385IDRCR differential amplifier from Texas Instruments for current sensing features. It has a rail to rail output. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

