Texas InstrumentsOPA192IDRAmplificadores operacionales

Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC T/R

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier OPA192IDR OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.

56 piezas: Se puede enviar mañana

    Total$2.23Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      56
      Country Of origin:
      Malaisia
         
      • Price: $2.233
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 56 piezas
      • Price: $2.233

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.