| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.04@36V | |
| 4.5 | |
| 36 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.00002@36V | |
| 0.000005@36V | |
| 0.00002@36V | |
| 1.2@36V | |
| 65 | |
| 375 | |
| Single|Dual | |
| 20@36V | |
| 32@36V | |
| 0.8 | |
| 140 | |
| 0.0015@36V | |
| 130.45(Typ) | |
| 100 | |
| 95 to 105 | |
| 10 | |
| 2100 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier OPA192ID OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

