Analog DevicesOP97FSZ-REEL7Amplificadores operacionales

Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N T/R

Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OP97FSZ-REEL7 OP amp from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies. This device utilizes bipolar technology.

Import TariffMay apply to this part

Total en Stock: 1,112 piezas

Regional Inventory: 84

    Total$5.44Price for 1

    84 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2539+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      84
      Country Of origin:
      Taiwán
         
      • Price: $5.438
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2539+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 84 piezas
      • Price: $5.438
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2309+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 28 piezas
      • Price: $2.128
    • (1000)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      2525+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,000 piezas
      • Price: $2.36

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.