Analog DevicesOP97EPZAmplificadores operacionales
Op Amp Single Low Power Amplifier ±20V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 0.025@±15V | |
| ±2 | |
| ±15 | |
| ±20 | |
| 0.0001@±15V | |
| 0.0001@±15V | |
| 0.6@±15V | |
| Dual | |
| 0.2@±15V | |
| 17@±15V | |
| 126.02 | |
| 0.02@±15V | |
| 114 | |
| 114 | |
| 105 to 115 | |
| 0.9 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
The large amount of gain, or amplification, produced by this general purpose amplifier OP97EPZ OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

