Analog DevicesOP77EZAmplificadores operacionales
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Ultra Low Offset Voltage Amplifier | |
| Ultra Low Offset Voltage Amplifier | |
| 1 | |
| 0.025@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.0015@±15V | |
| 0.0012@±15V | |
| 0.002@±15V | |
| 60 | |
| Dual | |
| 0.3@±15V | |
| 10.3@±15V | |
| 0.3 | |
| 141.58 | |
| 123.1(Typ) | |
| 140(Typ) | |
| >=115 | |
| 0.6 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Optimize your circuit with this general purpose amplifier OP77EZ OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±22 V. This op amp has a temperature range of -25 °C to 85 °C. This device uses dual power supplies. This device utilizes bipolar technology. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

