Analog DevicesOP727ARUZ-REELAmplificadores operacionales
Op Amp Dual Precision Amplifier R-R O/P ±15V/30V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| >2um | |
| CMOS | |
| 0.3@5V@-40C to 85C | |
| 2.7 | |
| 30 | |
| ±1.35 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.126 | |
| 4.91 | |
| 0.002@5V@-40C to 85C | |
| 0.0055@5V@-40C to 85C | |
| 0.011@5V@-40C to 85C | |
| 0.58@5V | |
| 10@5V | |
| Single|Dual | |
| 0.2@5V | |
| 15@5V | |
| 1.5 | |
| 113.98 | |
| 0.13@5V | |
| 120 | |
| 104 | |
| 95 to 105 | |
| 0.7 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier OP727ARUZ-REEL OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.35 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device utilizes biCMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

