Analog DevicesOP297FPZAmplificadores operacionales
Op Amp Dual Precision Amplifier ±20V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.1@±15V | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.00015@±15V | |
| 0.00015@±15V | |
| 1.25@±15V | |
| Dual | |
| 0.15@±15V | |
| 20@±15V | |
| 2 | |
| 130.1 | |
| 0.02@±15V | |
| 114 | |
| 114 | |
| 105 to 115 | |
| 0.5 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OP297FPZ OP amp from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

