Analog DevicesOP296GSZ-REEL7Amplificadores operacionales
Op Amp Dual Micropower Amplifier R-R I/O 12V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.3@5V | |
| 3 | |
| 12 | |
| 0.008@5V | |
| 0.05@5V@-40C to 125C | |
| 0.12@5V | |
| 4@5V | |
| Single | |
| 0.3@5V | |
| 26@5V | |
| 106.02 | |
| 0.19@5V | |
| 85 | |
| 65 | |
| 65 to 70 | |
| 0.35 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier OP296GSZ-REEL7 OP amp from Analog Devices is a simple circuit component used for signal amplification. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with biCMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

