Analog DevicesOP281GSZAmplificadores operacionales
Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| OP281GSZ | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 1.5@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±5 | |
| ±6 | |
| 0.007@5V@-40C to 85C | |
| 0.01@5V@-40C to 85C | |
| 0.008@5V | |
| Single|Dual | |
| 0.027@5V | |
| 75@5V | |
| 83.52 | |
| 1@5V | |
| 76 | |
| 65 | |
| 65 to 70 | |
| 0.1 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The configuration of this general purpose amplifier OP281GSZ OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with biCMOS technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

