Analog DevicesOP2177ARMZ-REELAmplificadores operacionales
Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.075@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| -14.1 | |
| 14.1 | |
| 0.001@±5V@-40C to 125C | |
| 0.0005@±5V@-40C to 125C | |
| 0.002@±5V@-40C to 125C | |
| 1@±5V | |
| 10@±5V | |
| Dual | |
| 0.7@±5V | |
| 7.9@±5V | |
| 0.7 | |
| 126.02 | |
| 0.2@±5V | |
| 118 | |
| 120 | |
| >=115 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier OP2177ARMZ-REEL OP amp from Analog Devices will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

