Analog DevicesOP213FSZAmplificadores operacionales
Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| >2.5um | |
| CMOS | |
| 0.3@5V | |
| 4 | |
| 36 | |
| ±2 | |
| ±15 | |
| ±18 | |
| 0.05@5V@-40C to 85C | |
| 0.65@5V | |
| 2.7@5V | |
| Single|Dual | |
| 0.6(Min)@5V | |
| 9@5V | |
| 1.5 | |
| 126.02(Min) | |
| 0.45@5V | |
| 100 | |
| 90 | |
| 90 to 95 | |
| 3.5 | |
| 9000 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier OP213FSZ OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with biCMOS technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

