Analog DevicesOP162GSZ-REEL7Amplificadores operacionales
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| <2.5um | |
| 0.325@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.065 | |
| 4.94 | |
| 0.025@5V | |
| 0.36@5V | |
| 0.6@5V | |
| 0.75@5V | |
| Single|Dual | |
| 10@5V | |
| 9.5@5V | |
| 1(Typ) | |
| 98.89 | |
| 0.4@5V | |
| 120(Typ) | |
| 70 | |
| 70 to 71 | |
| 15 | |
| 540 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier OP162GSZ-REEL7 OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with bicom technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

