| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| OMAPL1xx | |
| ARM926EJ-S | |
| 375 | |
| ROM | |
| 32 | |
| 64KB | |
| 8KB | |
| System-On-Chip | |
| Microprocessor | |
| 2 | |
| 1 | |
| -40 | |
| 105 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 16KB | |
| 2 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
This OMAPL138EZWTA3R application processor from Texas Instruments will exceed your processing needs. This part has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 456 MHz. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.15 V, while its maximum is 1.89|3.45 V. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This is a 32 bit processor. This device is based on the ARM926EJ-S core architecture. Its rom program memory is 64KB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

