| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| OMAPL1xx | |
| ARM926EJ-S | |
| 375 | |
| ROM | |
| 32 | |
| 64KB | |
| 8KB | |
| System-On-Chip | |
| Microprocessor | |
| 2 | |
| 1 | |
| 0 | |
| 90 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 16KB | |
| 2 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
This OMAPL138EZWT3 application processor from Texas Instruments will process important information needed to accomplish your tasks. This part has a minimum operating temperature of 0 °C and a maximum of 90 °C. It has a maximum clock speed of 456 MHz. This device is based on the ARM926EJ-S core architecture. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.15 V, while its maximum is 1.89|3.45 V. This is a 32 bit processor. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. Its rom program memory is 64KB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

