| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| OMAPL1xx | |
| ARM926EJ-S | |
| 375 | |
| Flash | |
| 32 | |
| 64KB | |
| 8KB | |
| Applications Processor | |
| Microprocessor | |
| 3 | |
| 1 | |
| -40 | |
| 105 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 16KB | |
| 2 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| 10Mbps/100Mbps | |
| 256MB | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 | |
| Lead Shape | Ball |
Never worry about data not properly being processed by using this OMAPL137DZKBA3 application processor from Texas Instruments it will centralize your processing needs. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 375 MHz. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.32 V. This is a 32 bit processor. Its flash program memory is 64KB. This device is based on the ARM926EJ-S core architecture. Its Ethernet interface type is rmii and supports up to 10Mbps/100Mbps.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

