Murata Power SolutionsOKY-T/10-D12P-CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 7-Pin T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 8.3 | |
| 12 | |
| 14 | |
| 0.7525 to 5.5 | |
| 10 | |
| 50 | |
| DC/DC | |
| 325 | |
| Yes | |
| 0.25% | |
| 0.15% | |
| 94.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.8 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.4 |
| Package Width | 13.5 |
| Package Length | 33 |
| PCB changed | 7 |
| 7 |
Provide the ability to switch between voltages by using this step down OKY-T/10-D12P-C DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

