Murata Power SolutionsOKX-T/16-D12P-CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 80W 10-Pin SIP Module Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 8.3 | |
| 12 | |
| 14 | |
| 0.7525 to 5.5 | |
| 16 | |
| 80 | |
| DC/DC | |
| 1 | |
| 275 to 325 | |
| Yes | |
| 0.25% | |
| 0.15% | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 5.6 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 9.4(Max) |
| Package Length | 51.3 |
| PCB changed | 10 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 10 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down OKX-T/16-D12P-C DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

