Optek TechnologyOHS3140USensor de efecto Hall
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| IC | |
| 25 | |
| 20(Min) | |
| 270 | |
| 0.1 | |
| 25 | |
| 4.5 | |
| 5|9|12|15|18 | |
| 25 | |
| 7000 | |
| -40 | |
| 125 | |
| Bag | |
| Lead Shape | Through Hole |
By using it to detect a magnetic field, this OHS3140U Hall effect sensor from Optek Technology (TT electronics) can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 25 mA. This device has a typical operating supply voltage of 5|9|12|15|18 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

