| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Categoría del producto | DC Fan |
| Maximum Voltage Rating (V) | 5 |
| Input Voltage Range (V) | 4.5 to 5.5 |
| Line Current (A) | 0.25 |
| Power Rating (W) | 1.25 |
| Typical Speed (r/min) | 5950 |
| Maximum Airflow (CFM) | 12 |
| Maximum Pressure | 0.2inH2O |
| Noise Level (dB) | 37.8 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 52 X 52 X 10 |
| Mounting | Flange Mount |
| Protection | Auto Restart|Impedance|Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 65 |
| Product Length (Metric) (mm) | 52 |
| Product Depth (Metric) (mm) | 52 |
| Product Height (Metric) (mm) | 10 |
| Special Features | High Speed |