IRCOARS1R005JLFEnsamble fijo de resistor en una sola superficie
Res Metal Alloy 0.005 Ohm 5% 2W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 5m | |
| 5% | |
| Yes | |
| 2 | |
| Metal Alloy | |
| -55 | |
| 160 | |
| ±40 | |
| 70 to 225 | |
| No | |
| No | |
| No | |
| Bare Metal | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| 11.18 | |
| 3.18 | |
| 3.05 | |
| Surface Mount |
Use this OARS1R005JLF fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 2 W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±40 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal alloy technology. The OARS1R005JLF part has a j-lead termination style. This product is 11.18 mm long, 3.05 mm tall and 3.18 mm deep. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

