NXP SemiconductorsNZX8V2B,133Zener
Zener Diode Single 8.1V 2% 20Ohm 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.1 | |
| 2% | |
| 500 | |
| 5 | |
| 0.7 | |
| 20 | |
| 500 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
This NZX8V2B,133 zener diode from NXP Semiconductors is perfect for blocking a voltage. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.7 μA. This zener diode has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.1 V and a voltage tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

