NXP SemiconductorsNZX3V3A,133Zener
Zener Diode Single 3.2V 3% 100Ohm 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.2 | |
| 3% | |
| 500 | |
| 5 | |
| 5 | |
| 100 | |
| 500 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
Check out this perfect NZX3V3A,133 zener diode from NXP Semiconductors for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 5 μA. It is made in a single configuration. This zener device has a nominal voltage of 3.2 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

