NXP SemiconductorsNZX10D,133Zener
Zener Diode Single 10.4V 2% 25Ohm 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10.4 | |
| 2% | |
| 500 | |
| 5 | |
| 0.2 | |
| 25 | |
| 500 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
If your circuit requires a diode to operate in the reverse breakdown region, then this NZX10D,133 zener diode from NXP Semiconductors is exactly what you need. Its maximum leakage current is 0.2 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 10.4 V and a voltage tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

