onsemiNZ9F6V2T5GZener

Zener Diode Single 6.2V 5% 60Ohm 250mW 2-Pin SOD-923 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator NZ9F6V2T5G zener diode from ON Semiconductor. Its maximum power dissipation is 250 mW. Its test current is 5 mA. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

599 piezas: Se puede enviar mañana

    Total$0.03Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2027+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 599 piezas
      • Price: $0.0269

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.