| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 2% | |
| 0.9 | |
| 250 | |
| 5 | |
| 2 | |
| 80 | |
| 130 | |
| 250 | |
| -65 | |
| 150 | |
| -0.75mV/K | |
| 5.2 | |
| 4.989 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 | |
| Lead Shape | Flat |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator NZ9F5V1ST5G zener diode from ON Semiconductor. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.0945 V and a voltage tolerance of 2%. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

