NXP SemiconductorsNX3P190UK,012Interruptores de potencia
Power Switch Hi Side 1-OUT 150mOhm 4-Pin WLCSP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| 1 | |
| On/Off | |
| 1.1 | |
| 3.6 | |
| -0.5 to 4 | |
| 1.1 to 3.6 | |
| 150 | |
| 300 | |
| -40 | |
| 85 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.31 |
| Package Width | 0.76 |
| Package Length | 0.76 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
Safely switch between voltages in your electronic circuit with this high side NX3P190UK,012 power switch by NXP Semiconductors. This charge controller has single output. This charge controller has an input voltage of 1.1 to 3.6 V. This device has a maximum power dissipation of 300 mW. It features 0.15 Ohm switch on resistance. Its maximum power dissipation is 300 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
