onsemiNVJD5121NT1GMOSFETs
Trans MOSFET N-CH 60V 0.295A 6-Pin SC-88 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 0.295 | |
| 10000 | |
| 1 | |
| 1600@10V | |
| 0.9@4.5V | |
| 26@20V | |
| 266 | |
| 32 | |
| 34 | |
| 34 | |
| 22 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
This NVJD5121NT1G power MOSFET from ON Semiconductor can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 319 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

