TDK-Lambda AmericasNV1250T0Suministro de energía de AC a CC
AC/DC Power Supply Dual-OUT 5V/12V 25A/5A 175W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|12 | |
| 25|5 | |
| 175 | |
| 90 | |
| 264 | |
| 4300VDC | |
| 45 to 63 | |
| ±1 | |
| 90 | |
| Yes | |
| Pin Terminal Block | |
| Floppy Connector | |
| No | |
| 1%(Max) | |
| Yes | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 31.75 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
This NV1250T0 AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 5|12 V and maximum output power of 175 W. This part's 2 outputs can handle a current up to 25|5 A. This part has a temperature range of 0 °C to 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

