onsemiNUP2202W1T2GSupresores ESD
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5 | |
| 20 | |
| 5 | |
| 500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Even low voltage discharges can cause damage to electronic components so get this diode array NUP2202W1T2G ESD protection device from ON Semiconductor for added protection. This device's maximum clamping voltage is 20 V. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/20@Contact Disc/16@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

