| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 120 |
| Dual Common Cathode | |
| 120 | |
| 20 | |
| 120 | |
| 1.1@10A | |
| 700 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.3(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode NTSJ20120CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 20 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
