Un 50-75% de rebaja

NIC ComponentsNTR10B6191BTRFEnsamble fijo de resistor en una sola superficie

Res Thin Film 0805 6.19K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R

This is a NTR10B6191BTRF fixed single surface-mount resistor from NIC Components. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 6.19K Ohm. Its temperature coefficient is ±10 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thin film technology. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

26,871 piezas: Se puede enviar mañana

    Total$0.24Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1642+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwán
         
      • Price: $0.2400
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1642+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Taiwán
      • In Stock: 6,871 piezas
      • Price: $0.2400
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2523+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Taiwán
      • In Stock: 20,000 piezas
      • Price: $0.2363

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.