Reduced Price
NIC ComponentsNTI04B2N0TRFMontaje superficial de inductores
Inductor RF Chip Thin Film 0.002uH 0.1nH 500MHz 13Q-Factor 0.56A 0.35Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thin Film | |
| 0.002u | |
| 0.1nH | |
| 500M | |
| 0.56 | |
| 0.35 | |
| 13 | |
| 500M | |
| 8000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.37 |
Make any circuit look clean and compact using this rf chip NTI04B2N0TRF surface mount inductor from NIC Components. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 8G Hz. It has an inductance of 2n H. This product is 1.05 mm long, 0.37 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 560m A with a maximum resistance of 350m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

