Un 50-75% de rebaja
VishayNTHS1206N01N1003JETermistores
Thermistor NTC 100K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3974K -4.5 to -4 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.39%/K | |
| 13 | |
| 5 to 15 | |
| 3974 | |
| 3850 to 4100 | |
| ±3% | |
| -40 | |
| 125 | |
| 100000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) | |
| ±0.2 | |
| ±1.8 | |
| Solder Pad | |
| Surface Mount |
This NTHS1206N01N1003JE thermistor from Vishay is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

